
* Images are for reference only
A1251WV-12P-46
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A1251WV-12P-46
- JLCPCB Part #
- C5298391
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 12 125V 12P 1A 1x12P Beige PA46 Phosphor Bronze Through Hole Tin UL94V-0 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1428
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1424
In-stock Item Pricing
Qty Unit Price
1+
$0.3379
50+
$0.2671
150+
$0.2369
500+
$0.1906
2500+
$0.1737
5000+
$0.1636
Related Products
Welcome back, may I help you?