
* Images are for reference only
A1250WR-07P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1250WR-07P
- JLCPCB Part #
- C267519
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x7P 3.2mm 4.7mm 7 7P PA6T Phosphor bronze Right Angle UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.1813
50+
$0.1437
250+
$0.1276
500+
$0.1075
2000+
$0.0986
5000+
$0.0932
10000+
$0.0920
20000+
$0.0914
Related Products
Welcome back, may I help you?