
* Images are for reference only
A-4JA
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- A-4JA
- JLCPCB Part #
- C5354764
- Package
- SMD
- Description
- -40℃~+90℃ 0.6mm 1 50Ω 60V 6GHz Board Side Inner Bore SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3157
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3157
In-stock Item Pricing
Qty Unit Price
1+
$0.4484
10+
$0.3565
30+
$0.3178
100+
$0.2678
500+
$0.2468
1000+
$0.2323
Related Products
Welcome back, may I help you?