
* Images are for reference only
9DBL0252BKILFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9DBL0252BKILFT
- JLCPCB Part #
- C1511073
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1 2 200MHz 3.135V~3.465V QFN-24-EP(4x4) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7193
10+
$2.3069
30+
$2.0508
100+
$1.7866
500+
$1.6674
1000+
$1.6158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?