
* Images are for reference only
99990987
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 99990987
- JLCPCB Part #
- C589047
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P 4.9mm Brass PA Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6061
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6036
In-stock Item Pricing
Qty Unit Price
1+
$0.0613
100+
$0.0553
300+
$0.0524
1000+
$0.0469
5000+
$0.0452
10000+
$0.0442
Related Products
Welcome back, may I help you?