
* Images are for reference only
MD7671B50SF4
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD7671B50SF4
- JLCPCB Part #
- C920512
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 160mV@(1A) 1A 40uA 5V 6V 70dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2652
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2606
In-stock Item Pricing
Qty Unit Price
1+
$0.3120
50+
$0.2464
150+
$0.2184
500+
$0.1834
2500+
$0.1678
4000+
$0.1584
Related Products
Welcome back, may I help you?