
* Images are for reference only
MD85EC0SF4
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD85EC0SF4
- JLCPCB Part #
- C920474
- Package
- ESOP-8
- Description
- -40℃~+85℃@(Ta) 1 1.5uA 12V 300mA 40V Fixed Over Current Protection、Over Temperature Protection、Enable Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.1644
50+
$0.1296
150+
$0.1147
500+
$0.0961
2500+
$0.0855
4000+
$0.0805
Related Products
Welcome back, may I help you?