
* Images are for reference only
MD5136
Extended
- Manufacturer
- Shanghai Mingda Microelectronics
- MFR.Part #
- MD5136
- JLCPCB Part #
- C919728
- Package
- SOT-23-5L
- Description
- -40℃~+85℃ 1 3.6V 300mA 500nA 60dB@(10Hz) 60mV@(100mA) 7V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.0695
50+
$0.0680
150+
$0.0669
500+
$0.0659
Related Products
Welcome back, may I help you?