
* Images are for reference only
AP3722AT
Extended
- Manufacturer
- ALLPOWER(ShenZhen Quan Li Semiconductor)
- MFR.Part #
- AP3722AT
- JLCPCB Part #
- C918198
- Package
- SMD-4P,3.8x2.2mm
- Description
- -42dB 1.1mm 1.6V~3.6V 2.24mm 220Ω 3.76mm 57dB 95uA Analog output Omnidirectional SMD-4P,3.8x2.2mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
50+
$0.0976
150+
$0.0929
500+
$0.0871
2500+
$0.0846
5000+
$0.0831
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?