
* Images are for reference only
LP3783B
Extended
- Manufacturer
- Shenzhen Chip Hope Micro-Electronics
- MFR.Part #
- LP3783B
- JLCPCB Part #
- C98132
- Package
- SOP-7
- Description
- -40℃~+150℃ 0.45W 2.4A 750V DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2208
50+
$0.1754
150+
$0.1559
500+
$0.1316
2500+
$0.1208
5000+
$0.1144
10000+
$0.1131
20000+
$0.1121
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?