This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MM204VF10R0TKRTR3K0

Extended
Manufacturer
Firstohm(First Resistor & Condenser)
MFR.Part #
MM204VF10R0TKRTR3K0
JLCPCB Part #
C916021
Package
MELF
Description
-55℃~+125℃ 10Ω 200V 250mW Metal Film Resistor ±1% ±50ppm/℃ MELF Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 467

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0241
200+ $0.0192
600+ $0.0166
3000+ $0.0150
9000+ $0.0137
21000+ $0.0129

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons