
* Images are for reference only
GR442QR73D331KW01L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GR442QR73D331KW01L
- JLCPCB Part #
- C913750
- Package
- 1808
- Description
- 2kV 330pF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4042
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4008
In-stock Item Pricing
Qty Unit Price
1+
$0.2556
50+
$0.2084
150+
$0.1883
500+
$0.1631
2000+
$0.1518
4000+
$0.1451
Welcome back, may I help you?