
* Images are for reference only
9821WV-08P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 9821WV-08P
- JLCPCB Part #
- C22435701
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x8P 2.9mm 4.6mm 8 8P Brass PA6T PicoBlade(MX 1.25) Through Hole Tin UL94V-0 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 662
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 659
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0292
600+
$0.0247
2000+
$0.0219
10000+
$0.0195
20000+
$0.0182
Related Products
Welcome back, may I help you?