
* Images are for reference only
978-Y/02
Extended
- Manufacturer
- WECO
- MFR.Part #
- 978-Y/02
- JLCPCB Part #
- C7429185
- Package
- Plugin,P=5mm
- Description
- -40℃~+100℃ 0.34~6、0.75~6 1 10~22、10~18 1x2P 2 24A 2P 5mm Gray M3 Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.9618
10+
$0.7846
30+
$0.6960
250+
$0.6074
500+
$0.5542
1000+
$0.5268
Related Products
Welcome back, may I help you?