
* Images are for reference only
GCM43DR72J104KX01L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GCM43DR72J104KX01L
- JLCPCB Part #
- C907754
- Package
- 1812
- Description
- 100nF 630V X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.9116
10+
$0.7473
30+
$0.6636
100+
$0.5831
500+
$0.5331
1000+
$0.5074
2000+
$0.5025
4000+
$0.4993
Related Products
Welcome back, may I help you?