
* Images are for reference only
955012881
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 955012881
- JLCPCB Part #
- C293728
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED RJ45 Jack Unshielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7682
Minimum: 1
Full Reel: 126
$0.01
Add To List
Available Order Qty: 7664
In-stock Item Pricing
Qty Unit Price
1+
$0.7194
10+
$0.6097
30+
$0.5533
126+
$0.4952
504+
$0.4630
1008+
$0.4452
Related Products
Welcome back, may I help you?