
* Images are for reference only
955012441
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 955012441
- JLCPCB Part #
- C293727
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED RJ45 Jack Right Angle Unshielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 17
Full Reel: 126
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6332
10+
$0.5252
30+
$0.4704
126+
$0.3915
504+
$0.3593
1008+
$0.3432
Welcome back, may I help you?