
* Images are for reference only
950-D-SMD-DS/02
Extended
- Manufacturer
- WECO
- MFR.Part #
- 950-D-SMD-DS/02
- JLCPCB Part #
- C2974881
- Package
- SMD,P=5mm
- Description
- -40℃~+120℃ 0.34~2.5 1 14~22 160V 17.5A 1x2P 2 2P 5mm Black M2.6 Surface Mount, Right Angle SMD,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0328
10+
$0.8343
30+
$0.7343
250+
$0.6068
500+
$0.5487
1000+
$0.5180
Related Products
Welcome back, may I help you?