
* Images are for reference only
PTFM04BH222Q2N34BS
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- PTFM04BH222Q2N34BS
- JLCPCB Part #
- C882440
- Package
- Plugin,P=3.5mm
- Description
- -10℃~+40℃ 2.2kΩ 插件,P=3.5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3735
10+
$0.3670
30+
$0.3622
100+
$0.3574
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?