
* Images are for reference only
C0402C0G200F500NTB
Extended
- Manufacturer
- EYANG(Shenzhen Eyang Tech Development)
- MFR.Part #
- C0402C0G200F500NTB
- JLCPCB Part #
- C881985
- Package
- 0402
- Description
- 20pF 50V C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1071
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0083
1500+
$0.0071
10000+
$0.0055
20000+
$0.0048
50000+
$0.0045
100000+
$0.0044
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?