
* Images are for reference only
936260-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 936260-1
- JLCPCB Part #
- C532376
- Package
- -
- Description
- -40℃~+125℃ Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0313
300+
$0.0275
1000+
$0.0246
4000+
$0.0221
8000+
$0.0210
Related Products
Welcome back, may I help you?