
* Images are for reference only
936095-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 936095-1
- JLCPCB Part #
- C532347
- Package
- -
- Description
- -40℃~+80℃ Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 784
Minimum: 1
Full Reel: 270
$0.01
Add To List
Available Order Qty: 784
In-stock Item Pricing
Qty Unit Price
1+
$0.4438
50+
$0.3626
270+
$0.3184
540+
$0.2749
2430+
$0.2555
5130+
$0.2439
Related Products
Welcome back, may I help you?