
* Images are for reference only
930-DS/02
Extended
- Manufacturer
- WECO
- MFR.Part #
- 930-DS/02
- JLCPCB Part #
- C2974856
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+100℃ 0.34~1.5、0.75~1.5 1 13.5A 160V 16~22、16~18 1x2P 2 2P 3.5mm Gray M2 Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 402
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 396
In-stock Item Pricing
Qty Unit Price
1+
$0.7847
10+
$0.6400
30+
$0.5660
250+
$0.4824
500+
$0.4390
1000+
$0.4165
Related Products
Welcome back, may I help you?