
* Images are for reference only
930-D-SMD-DS/02
Extended
- Manufacturer
- WECO
- MFR.Part #
- 930-D-SMD-DS/02
- JLCPCB Part #
- C19273347
- Package
- SMD,P=3.5mm
- Description
- -40℃~+120℃ 0.25~1、0.75~1.5 1 125V 13.5A 18~24、16~18 1x2P 2 2P 3.5mm Black M2 Surface Mount, Right Angle SMD,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 278
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$1.1111
10+
$0.9246
30+
$0.8233
250+
$0.7075
500+
$0.6561
1000+
$0.6336
Related Products
Welcome back, may I help you?