
* Images are for reference only
927892-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 927892-1
- JLCPCB Part #
- C5162583
- Package
- -
- Description
- 0.81mm 1.6mm~2.21mm 17~20 Blade Terminal Copper No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16020
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 16020
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
2500+
$0.0416
Related Products
Welcome back, may I help you?