
* Images are for reference only
926300-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926300-3
- JLCPCB Part #
- C573337
- Package
- P=6.35mm
- Description
- -55℃~+125℃ 1 1x6P 6 6.35mm Locking PA UL94V-0 White Without Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.8130
10+
$0.6662
30+
$0.5936
100+
$0.5210
500+
$0.4404
800+
$0.4178
Related Products
Welcome back, may I help you?