
* Images are for reference only
919-109J-51PX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 919-109J-51PX
- JLCPCB Part #
- C5343018
- Package
- Plugin
- Description
- -65℃~+165℃ 1 50Ω 6GHz Board Side Inner Bore MCX Positive Pin Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$3.5390
10+
$3.0824
30+
$2.8106
100+
$2.5357
500+
$2.4087
1000+
$2.3524
Welcome back, may I help you?