
* Images are for reference only
91653-12013CHF
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 91653-12013CHF
- JLCPCB Part #
- C5889261
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 14.25mm 142P 164P PCI-E 5.0 Surface Mount,Vertical With column、Locking SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$3.5468
10+
$3.0321
50+
$2.7271
100+
$2.4173
500+
$2.2753
1000+
$2.2107
Related Products
Welcome back, may I help you?