
* Images are for reference only
908140906
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 908140906
- JLCPCB Part #
- C586053
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 2.4A 250V 6P Brass Tin UL94V-0 White SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1643
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 1643
In-stock Item Pricing
Qty Unit Price
1+
$0.8361
10+
$0.7540
30+
$0.7137
100+
$0.6734
500+
$0.6493
1000+
$0.6364
Related Products
Welcome back, may I help you?