
* Images are for reference only
908140208
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 908140208
- JLCPCB Part #
- C588742
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1.2A 250V 8P Brass Tin UL94V-0 White SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.4994
10+
$0.4060
30+
$0.3673
100+
$0.3174
600+
$0.2739
1200+
$0.2610
Related Products
Welcome back, may I help you?