
* Images are for reference only
MAX4080SASA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4080SASA+T
- JLCPCB Part #
- C89039
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 100uV 124dB 250kHz 4.5V~76V 4.5V~76V 5uA 60V/V 75uA SOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6011
10+
$1.3559
30+
$1.2020
100+
$1.0450
500+
$0.8959
1000+
$0.8655
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?