
* Images are for reference only
901420020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 901420020
- JLCPCB Part #
- C564954
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 10 2 2.54mm 2x10P Black Non-Latching Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2807
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2807
In-stock Item Pricing
Qty Unit Price
1+
$0.4855
10+
$0.3839
30+
$0.3404
250+
$0.2872
500+
$0.2630
1000+
$0.2484
Related Products
Welcome back, may I help you?