
* Images are for reference only
9001-35441C00A
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 9001-35441C00A
- JLCPCB Part #
- C5448129
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A 44P Brass Gold Right Angle 弯插,P=2.54mm DIN41612 Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.9005
10+
$0.7268
45+
$0.6319
90+
$0.5451
495+
$0.4937
1350+
$0.4663
Related Products
Welcome back, may I help you?