
* Images are for reference only
9-965382-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-965382-2
- JLCPCB Part #
- C574663
- Package
- P=2.54mm
- Description
- -40℃~+130℃ 2 2.54mm 2x4P 4 Blue Glass-Fiber Reinforced PBT Non-Latching Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8934
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8934
In-stock Item Pricing
Qty Unit Price
1+
$0.3049
10+
$0.2694
30+
$0.2533
100+
$0.2339
500+
$0.2259
1000+
$0.2194
Related Products
Welcome back, may I help you?