
* Images are for reference only
8S89832AKILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8S89832AKILF
- JLCPCB Part #
- C1520104
- Package
- VFQFPN-16(3x3)
- Description
- -40℃~+85℃ 1 2.375V~2.625V 2GHz 4 VFQFPN-16(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.5760
10+
$8.3744
30+
$8.2389
100+
$8.1050
Related Products
Welcome back, may I help you?