
* Images are for reference only
EKY-250ETD331MJC5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKY-250ETD331MJC5S
- JLCPCB Part #
- C841597
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+105℃ 10mm 12.5mm 25V 330uF ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1628
10+
$0.1278
30+
$0.1128
100+
$0.0940
500+
$0.0856
800+
$0.0806
Related Products