
* Images are for reference only
8821WVS-10P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 8821WVS-10P
- JLCPCB Part #
- C5448012
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A 5.95mm 8mm Beige Surface Mount,Vertical UL94V-0 XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1275
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1264
In-stock Item Pricing
Qty Unit Price
1+
$0.1051
50+
$0.0831
150+
$0.0721
500+
$0.0638
2500+
$0.0573
5000+
$0.0539
Related Products
Welcome back, may I help you?