
* Images are for reference only
8821WV-04DP
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 8821WV-04DP
- JLCPCB Part #
- C5448033
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P 6.3mm 7mm Beige Through Hole UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9758
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9755
In-stock Item Pricing
Qty Unit Price
1+
$0.0166
500+
$0.0129
2000+
$0.0109
4000+
$0.0097
24000+
$0.0086
50000+
$0.0081
Related Products
Welcome back, may I help you?