
* Images are for reference only
878313020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878313020
- JLCPCB Part #
- C564222
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 125V 15 2 2A 2mm 2x15P 30P Black Gold PA Phosphor bronze UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$6.8627
10+
$5.9686
32+
$5.4225
96+
$4.9666
Related Products
Welcome back, may I help you?