
* Images are for reference only
878312620
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 878312620
- JLCPCB Part #
- C916288
- Package
- Plugin
- Description
- -55℃~+105℃ 125V 13 2 26P 2A 2mm 2x13P Black Gold PA Phosphor bronze Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.8389
10+
$3.2848
36+
$2.9561
108+
$2.6243
504+
$2.4712
1008+
$2.4020
Related Products
Welcome back, may I help you?