
* Images are for reference only
CY8C21123-24SXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C21123-24SXI
- JLCPCB Part #
- C8278
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2.4V~5.25V 24MHz 256Byte 4KB 6 8 Bit Built-in FLASH Others SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4686
10+
$2.1136
30+
$1.8904
100+
$1.6639
500+
$1.5611
1000+
$1.5162
Related Products
Welcome back, may I help you?