
* Images are for reference only
874380343
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 874380343
- JLCPCB Part #
- C505108
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1 1.5mm 1x3P 3 3P Surface Mount, Right Angle SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.2146
50+
$0.1816
150+
$0.1675
1000+
$0.1433
2000+
$0.1354
5000+
$0.1307
Related Products
Welcome back, may I help you?