
* Images are for reference only
874370443
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 874370443
- JLCPCB Part #
- C240852
- Package
- SMD,P=1.5mm
- Description
- -55℃~+105℃ 1 1.5mm 1x4P 2.5A 250V 4 4P Beige Copper alloy PA Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3657
50+
$0.3079
150+
$0.2831
1000+
$0.2323
2000+
$0.2185
5000+
$0.2103
Related Products
Welcome back, may I help you?