
* Images are for reference only
874370343
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 874370343
- JLCPCB Part #
- C505026
- Package
- SMD,P=1.5mm
- Description
- -55℃~+105℃ 1 1.5mm 1x3P 2.5A 250V 3 3P Beige Brass PA Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1399
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1366
In-stock Item Pricing
Qty Unit Price
1+
$0.2831
50+
$0.2365
150+
$0.2166
1000+
$0.1916
2000+
$0.1806
5000+
$0.1739
Related Products
Welcome back, may I help you?