
* Images are for reference only
874272402
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 874272402
- JLCPCB Part #
- C588577
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 12 13A 2 24P 2x12P 4.2mm 4.2mm 600V Beige Brass PA Right Angle Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 360
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.4773
10+
$1.2340
30+
$1.1003
100+
$0.9489
360+
$0.8812
1080+
$0.8506
Related Products
Welcome back, may I help you?