
* Images are for reference only
874272042
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 874272042
- JLCPCB Part #
- C114103
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 10 13A 2 20P 2x10P 4.2mm 4.2mm 600V Beige Brass PA Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.1632
10+
$0.9715
30+
$0.8667
200+
$0.7153
400+
$0.6621
1000+
$0.6396
Related Products
Welcome back, may I help you?