
* Images are for reference only
874210000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 874210000
- JLCPCB Part #
- C127363
- Package
- -
- Description
- 0.95mm~1.2mm 24~26 250V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51924
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 51924
In-stock Item Pricing
Qty Unit Price
1+
$0.0087
1000+
$0.0070
3000+
$0.0061
20000+
$0.0054
40000+
$0.0049
100000+
$0.0047
Related Products
Welcome back, may I help you?