
* Images are for reference only
RC0603F104CS
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- RC0603F104CS
- JLCPCB Part #
- C7604168
- Package
- 0201
- Description
- -55℃~+125℃ 100kΩ 50mW Thick Film Resistor ±1% ±250ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2714
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
200+
$0.0035
500+
$0.0034
1000+
$0.0033
Welcome back, may I help you?