
* Images are for reference only
8701031
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 8701031
- JLCPCB Part #
- C242641
- Package
- -
- Description
- 1.3mm~3.2mm 18~24 Brass Copper - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10721
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10721
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
200+
$0.0387
600+
$0.0328
5000+
$0.0292
10000+
$0.0261
20000+
$0.0245
Related Products
Welcome back, may I help you?