* Images are for reference only
XDBM/F-0835-2*10PIN
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDBM/F-0835-2*10PIN
- JLCPCB Part #
- C7527740
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 20P -45℃~+80℃ Brick nogging 500mA SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part XDBM/F-0835-2*10PIN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
XDBM/F-0835-2*10PIN technical specifications, attributes, and parameters.
XDBM/F-0835-2*10PIN symbol, PCB footprint from the free EasyEDA PCB design tool.
XDBM/F-0835-2*10PIN datasheets or manufacturer documentation.
Datasheet: XDBM/F-0835-2*10PIN Datasheet (PDF)
Minimum: 21
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing